Shielded 2 Coil Inductor Array 600 µH Inductance - Connected in Series 150 µH Inductance - Connected in Parallel 254mOhm Max DC Resistance (DCR) - Parallel 1.48 A Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shielded 2 Coil Inductor Array 600 µH Inductance - Connected in Series 150 µH Inductance - Connected in Parallel 254mOhm Max DC Resistance (DCR) - Parallel 1.48 A Nonstandard
SRF1260-151M
SRF1260-151M
Bourns Magnetic Capabilities

SRF1260-151M

DigiKey Part Number
SRF1260-151MTR-ND - Tape & Reel (TR)
SRF1260-151MCT-ND - Cut Tape (CT)
SRF1260-151MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRF1260-151M
Description
INDUCT ARRAY 2 COIL 150UH SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Shielded 2 Coil Inductor Array 600 µH Inductance - Connected in Series 150 µH Inductance - Connected in Parallel 254mOhm Max DC Resistance (DCR) - Parallel 1.48 A Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRF1260-151M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Coils
2
Inductance - Connected In Parallel
150 µH
Inductance - Connected In Series
600 µH
Tolerance
±20%
Current Rating - Parallel
1.48 A
Current Rating - Series
739 mA
Current Saturation - Parallel
1.81 A
Current Saturation - Series
905 mA
DC Resistance (DCR) - Parallel
254mOhm Max
DC Resistance (DCR) - Series
972mOhm Max
Shielding
Shielded
Ratings
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height
0.244" (6.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 757
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,23000 €1,23 €
101,00900 €10,09 €
1000,82940 €82,94 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4000,73740 €294,96 €
8000,69534 €556,27 €
1 2000,67189 €806,27 €
2 0000,64349 €1 286,98 €
2 8000,62546 €1 751,29 €
4 0000,60692 €2 427,68 €
Manufacturers Standard Package
Unit Price without VAT:1,23000 €
Unit Price with VAT:1,51290 €