SRF1260-1R0Y is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 2,21000 €
Datasheet
Shielded 2 Coil Inductor Array 4 µH Inductance - Connected in Series 1 µH Inductance - Connected in Parallel 6.2mOhm Max DC Resistance (DCR) - Parallel 15 A Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shielded 2 Coil Inductor Array 4 µH Inductance - Connected in Series 1 µH Inductance - Connected in Parallel 6.2mOhm Max DC Resistance (DCR) - Parallel 15 A Nonstandard
SRF1260-1R0Y
SRF1260-1R0Y
Bourns Magnetic Capabilities

SRF1260-1R0Y

DigiKey Part Number
SRF1260-1R0YTR-ND - Tape & Reel (TR)
SRF1260-1R0YCT-ND - Cut Tape (CT)
SRF1260-1R0YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRF1260-1R0Y
Description
INDUCT ARRAY 2 COIL 1UH SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Shielded 2 Coil Inductor Array 4 µH Inductance - Connected in Series 1 µH Inductance - Connected in Parallel 6.2mOhm Max DC Resistance (DCR) - Parallel 15 A Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRF1260-1R0Y Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Coils
2
Inductance - Connected In Parallel
1 µH
Inductance - Connected In Series
4 µH
Tolerance
±30%
Current Rating - Parallel
15 A
Current Rating - Series
7.51 A
Current Saturation - Parallel
23.6 A
Current Saturation - Series
11.8 A
DC Resistance (DCR) - Parallel
6.2mOhm Max
DC Resistance (DCR) - Series
26mOhm Max
Shielding
Shielded
Ratings
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height
0.244" (6.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,22000 €1,22 €
100,99600 €9,96 €
1000,81910 €81,91 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4000,72823 €291,29 €
8000,68670 €549,36 €
1 2000,66354 €796,25 €
2 0000,63549 €1 270,98 €
2 8000,61769 €1 729,53 €
4 0000,59937 €2 397,48 €
Manufacturers Standard Package
Unit Price without VAT:1,22000 €
Unit Price with VAT:1,50060 €