




SRF1260-8R2Y | |
|---|---|
DigiKey Part Number | SRF1260-8R2YTR-ND - Tape & Reel (TR) SRF1260-8R2YCT-ND - Cut Tape (CT) SRF1260-8R2YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF1260-8R2Y |
Description | INDUCT ARRAY 2 COIL 8.2UH SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 32.8 µH Inductance - Connected in Series 8.2 µH Inductance - Connected in Parallel 19.4mOhm Max DC Resistance (DCR) - Parallel 5.54 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRF1260-8R2Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 8.2 µH | |
Inductance - Connected In Series | 32.8 µH | |
Tolerance | ±30% | |
Current Rating - Parallel | 5.54 A | |
Current Rating - Series | 2.77 A | |
Current Saturation - Parallel | 7.89 A | |
Current Saturation - Series | 3.93 A | |
DC Resistance (DCR) - Parallel | 19.4mOhm Max | |
DC Resistance (DCR) - Series | 73.7mOhm Max | |
Shielding | Shielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height | 0.244" (6.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| 10 | 1,00900 € | 10,09 € |
| 100 | 0,82940 € | 82,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,73740 € | 294,96 € |
| 800 | 0,69534 € | 556,27 € |
| 1 200 | 0,67189 € | 806,27 € |
| 2 000 | 0,64349 € | 1 286,98 € |
| 2 800 | 0,62546 € | 1 751,29 € |
| 4 000 | 0,60692 € | 2 427,68 € |
| Unit Price without VAT: | 1,23000 € |
|---|---|
| Unit Price with VAT: | 1,51290 € |

