1.5 µH Shielded Drum Core, Wirewound Inductor 2.5 A 96mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRN2512-1R5M

DigiKey Part Number
SRN2512-1R5MTR-ND - Tape & Reel (TR)
SRN2512-1R5MCT-ND - Cut Tape (CT)
SRN2512-1R5MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRN2512-1R5M
Description
FIXED IND 1.5UH 2.5A 96 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.5 µH Shielded Drum Core, Wirewound Inductor 2.5 A 96mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SRN2512-1R5M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
96mOhm Max
Mfr
Q @ Freq
10 @ 1MHz
Series
Frequency - Self Resonant
90MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
1 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
1008 (2520 Metric)
Inductance
Supplier Device Package
1008 (2520 Metric)
Tolerance
±20%
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.047" (1.20mm)
Current - Saturation (Isat)
3A
Base Product Number
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 728
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,25000 €0,25 €
100,21000 €2,10 €
1000,17240 €17,24 €
1 0000,14171 €141,71 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,13362 €267,24 €
4 0000,12599 €503,96 €
6 0000,12174 €730,44 €
10 0000,11659 €1 165,90 €
14 0000,11332 €1 586,48 €
20 0000,10995 €2 199,00 €
Manufacturers Standard Package
Unit Price without VAT:0,25000 €
Unit Price with VAT:0,30750 €