
SRP4020TA-R10Y | |
|---|---|
DigiKey Part Number | SRP4020TA-R10YTR-ND - Tape & Reel (TR) SRP4020TA-R10YCT-ND - Cut Tape (CT) SRP4020TA-R10YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP4020TA-R10Y |
Description | FIXED IND 100NH 12A 4 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 nH Shielded Drum Core, Wirewound Inductor 12 A 4mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | SRP4020TA-R10Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 35A | |
Shielding | Shielded | |
DC Resistance (DCR) | 4mOhm Max | |
Q @ Freq | 5 @ 100kHz | |
Frequency - Self Resonant | 300MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | 2-SMD | |
Size / Dimension | 0.175" L x 0.160" W (4.45mm x 4.06mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,72100 € | 7,21 € |
| 25 | 0,66720 € | 16,68 € |
| 50 | 0,62880 € | 31,44 € |
| 100 | 0,59290 € | 59,29 € |
| 250 | 0,54848 € | 137,12 € |
| 500 | 0,51716 € | 258,58 € |
| 1 000 | 0,50430 € | 504,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,46660 € | 1 399,80 € |
| 6 000 | 0,44008 € | 2 640,48 € |
| 9 000 | 0,42529 € | 3 827,61 € |
| 15 000 | 0,41201 € | 6 180,15 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,08240 € |


