
SRR1050HA-680Y | |
|---|---|
DigiKey Part Number | 118-SRR1050HA-680YTR-ND - Tape & Reel (TR) 118-SRR1050HA-680YCT-ND - Cut Tape (CT) 118-SRR1050HA-680YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1050HA-680Y |
Description | FIXED IND 68UH 1.6A 208 MOHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Drum Core, Wirewound Inductor 1.6 A 208mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 208mOhm Max |
Series | Frequency - Self Resonant 5MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.402" L x 0.394" W (10.20mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.201" (5.10mm) |
Current - Saturation (Isat) 1.65A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,78600 € | 7,86 € |
| 25 | 0,72720 € | 18,18 € |
| 50 | 0,68560 € | 34,28 € |
| 100 | 0,64640 € | 64,64 € |
| 250 | 0,59804 € | 149,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 0,54806 € | 383,64 € |
| 1 400 | 0,51682 € | 723,55 € |
| 2 100 | 0,49940 € | 1 048,74 € |
| 3 500 | 0,47830 € | 1 674,05 € |
| 4 900 | 0,46490 € | 2 278,01 € |
| 7 000 | 0,45113 € | 3 157,91 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,16850 € |

