68 µH Shielded Drum Core, Wirewound Inductor 3 A 102mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR1210-680M

DigiKey Part Number
SRR1210-680MTR-ND - Tape & Reel (TR)
SRR1210-680MCT-ND - Cut Tape (CT)
SRR1210-680MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR1210-680M
Description
FIXED IND 68UH 3A 102 MOHM SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
68 µH Shielded Drum Core, Wirewound Inductor 3 A 102mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR1210-680M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
102mOhm Max
Series
Q @ Freq
12 @ 2.52MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
3.8MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.472" L x 0.472" W (12.00mm x 12.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.394" (10.00mm)
Current - Saturation (Isat)
2.7A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SPRH1210-680MCODACA1564044-SPRH1210-680MCT-ND1,15000 €Similar
In-Stock: 54 168
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,06000 €1,06 €
100,87300 €8,73 €
1000,71800 €71,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2500,66432 €166,08 €
5000,62638 €313,19 €
7500,60523 €453,92 €
1 2500,57961 €724,51 €
1 7500,56335 €985,86 €
2 5000,54662 €1 366,55 €
Manufacturers Standard Package
Unit Price without VAT:1,06000 €
Unit Price with VAT:1,30380 €