
ZV30K0805121NIR1 | |
|---|---|
DigiKey Part Number | 118-ZV30K0805121NIR1TR-ND - Tape & Reel (TR) 118-ZV30K0805121NIR1CT-ND - Cut Tape (CT) 118-ZV30K0805121NIR1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZV30K0805121NIR1 |
Description | VARISTOR 47V 120A 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 V 120 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 51.7 V |
Manufacturer Bourns Inc. | Current - Surge 120 A |
Series | Energy 0.2J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 230 pF @ 1 kHz |
Maximum AC Volts 30 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 38 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 42.3 V | Package / Case 0805 (2012 Metric) |
Varistor Voltage (Typ) 47 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,14500 € | 1,45 € |
| 25 | 0,12840 € | 3,21 € |
| 100 | 0,10990 € | 10,99 € |
| 250 | 0,10104 € | 25,26 € |
| 500 | 0,09568 € | 47,84 € |
| 1 000 | 0,09127 € | 91,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 0,08519 € | 298,17 € |
| 7 000 | 0,08264 € | 578,48 € |
| 10 500 | 0,08136 € | 854,28 € |
| 17 500 | 0,07994 € | 1 398,95 € |
| 24 500 | 0,07912 € | 1 938,44 € |
| 35 000 | 0,07832 € | 2 741,20 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,25830 € |

