Similar

BXEB-L0560Z-35E2000-C-A3 | |
|---|---|
DigiKey Part Number | 976-1498-ND |
Manufacturer | |
Manufacturer Product Number | BXEB-L0560Z-35E2000-C-A3 |
Description | LED MOD EB SER WH LNR STRP 3500K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module EB Series™ White, Warm Linear Light Strip |
Datasheet | Datasheet |
Category | Current - Test 700mA |
Manufacturer Bridgelux | Temperature - Test 50°C |
Series | Voltage - Forward (Vf) (Typ) 22.1V |
Packaging Bulk | Lumens/Watt @ Current - Test 156 lm/W |
Part Status Obsolete | Current - Max 1.4A |
Type LED Module | CRI (Color Rendering Index) 80 |
Color White, Warm | Size / Dimension 560.00mm L x 24.00mm W |
CCT (K) 3500K 3-Step MacAdam Ellipse | Height 6.10mm |
Configuration Linear Light Strip | Lens Type Flat |
Luminous Flux @ Current/Temperature 2410lm (Typ) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BXEB-L0560Z-35E2000-C-B3 | Bridgelux | 80 | 976-1734-ND | 4,10000 € | Similar |


