
FBU565032T-271Y-S | |
|---|---|
DigiKey Part Number | 4713-FBU565032T-271Y-STR-ND - Tape & Reel (TR) 4713-FBU565032T-271Y-SCT-ND - Cut Tape (CT) 4713-FBU565032T-271Y-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBU565032T-271Y-S |
Description | FERRITE BEAD 270 OHM 2220 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 270 Ohms @ 100 MHz 1 Power Line Ferrite Bead 2220 (5750 Metric) 4A 35mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 4A |
Manufacturer Cal-Chip Electronics, Inc. | DC Resistance (DCR) (Max) 35mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2220 (5750 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.136" (3.45mm) |
Number of Lines 1 | Size / Dimension 0.220" L x 0.200" W (5.59mm x 5.08mm) |
Impedance @ Frequency 270 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,74000 € | 1,74 € |
| 10 | 1,20600 € | 12,06 € |
| 25 | 1,03120 € | 25,78 € |
| 50 | 0,91020 € | 45,51 € |
| 100 | 0,79810 € | 79,81 € |
| 250 | 0,70632 € | 176,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,57708 € | 1 154,16 € |
| Unit Price without VAT: | 1,74000 € |
|---|---|
| Unit Price with VAT: | 2,14020 € |



