RF Transceiver 2.4GHz ZigBee®
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Transceiver 2.4GHz ZigBee®
CGW-Z-0010-01-00_Back

CGW-Z-0010-01-00

DigiKey Part Number
CGW-Z-0010-01-00-ND
Manufacturer
Manufacturer Product Number
CGW-Z-0010-01-00
Description
CORTET RANGE EXTENDER ZIGBEE HA
Customer Reference
Detailed Description
RF Transceiver 2.4GHz ZigBee®
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CEL
Series
Packaging
Box
Part Status
Obsolete
Function
Transceiver
Modulation or Protocol
ZigBee®
Frequency
2.4GHz
Applications
General Purpose
Interface
-
Sensitivity
-
Power - Output
-
Data Rate (Max)
-
Features
-
Voltage - Supply
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 620
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Box
QuantityUnit PriceExt Price
168,83000 €68,83 €
1060,49300 €604,93 €
6055,14783 €3 308,87 €
Manufacturers Standard Package
Unit Price without VAT:68,83000 €
Unit Price with VAT:84,66090 €