Similar

ELXZ100ETD102MJ16S | |
|---|---|
DigiKey Part Number | 565-ELXZ100ETD102MJ16SCT-ND - Cut Tape (CT) 565-ELXZ100ETD102MJ16STB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ELXZ100ETD102MJ16S |
Description | CAP ALUM 1000UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 630 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.05 A @ 100 kHz |
Part Status Active | Impedance 68 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.689" (17.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXZ100ELL102MJ16S | Chemi-Con | 0 | 565-1905-ND | 1,01000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,37800 € | 3,78 € |
| 50 | 0,28320 € | 14,16 € |
| 100 | 0,25300 € | 25,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,18935 € | 151,48 € |
| 1 600 | 0,17483 € | 279,73 € |
| 2 400 | 0,16749 € | 401,98 € |
| 4 000 | 0,15932 € | 637,28 € |
| 5 600 | 0,15451 € | 865,26 € |
| 8 000 | 0,14986 € | 1 198,88 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,73800 € |


