
SPRH1210-680M | |
|---|---|
DigiKey Part Number | 4044-SPRH1210-680MTR-ND - Tape & Reel (TR) 4044-SPRH1210-680MCT-ND - Cut Tape (CT) 4044-SPRH1210-680MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPRH1210-680M |
Description | FIXED IND 68UH 2.85A 95.6MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Drum Core, Wirewound Inductor 2.85 A 95.6mOhm Max 2-SMD Drum Core, High Current, Low DCR |
Datasheet | Datasheet |
EDA/CAD Models | SPRH1210-680M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 95.6mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Features Drum Core, High Current, Low DCR |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD |
Tolerance ±20% | Supplier Device Package 1210 |
Current Rating (Amps) | Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm) |
Current - Saturation (Isat) 4.3A | Height - Seated (Max) 0.394" (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| 10 | 0,94200 € | 9,42 € |
| 100 | 0,77400 € | 77,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,71400 € | 178,50 € |
| 500 | 0,66098 € | 330,49 € |
| 750 | 0,63175 € | 473,81 € |
| 1 250 | 0,59664 € | 745,80 € |
| 1 750 | 0,57451 € | 1 005,39 € |
| 2 500 | 0,55191 € | 1 379,78 € |
| 6 250 | 0,53119 € | 3 319,94 € |
| Unit Price without VAT: | 1,15000 € |
|---|---|
| Unit Price with VAT: | 1,41450 € |

