
811102B00000 | |
|---|---|
DigiKey Part Number | CR481-ND |
Manufacturer | |
Manufacturer Product Number | 811102B00000 |
Description | HEATSINK STAMP 22.2X5.4X30.3MM |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum 1.0W @ 30°C Board Level, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Board Level, Vertical | |
Package Cooled | ||
Attachment Method | Bolt On and PC Pin | |
Shape | Rectangular, Fins | |
Length | 1.193" (30.30mm) | |
Width | 0.874" (22.20mm) | |
Diameter | - | |
Fin Height | 0.211" (5.35mm) | |
Power Dissipation @ Temperature Rise | 1.0W @ 30°C | |
Thermal Resistance @ Forced Air Flow | 10.00°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized |

