Similar

821002B00000 | |
|---|---|
DigiKey Part Number | CR488-ND |
Manufacturer | |
Manufacturer Product Number | 821002B00000 |
Description | HEATSINK STAMP 6.4X13.2X19.1MM |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum 1.5W @ 50°C Board Level |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Board Level | |
Package Cooled | ||
Attachment Method | Bolt On | |
Shape | Rectangular, Fins | |
Length | 0.750" (19.05mm) | |
Width | 0.520" (13.21mm) | |
Diameter | - | |
Fin Height | 0.250" (6.35mm) | |
Power Dissipation @ Temperature Rise | 1.5W @ 50°C | |
Thermal Resistance @ Forced Air Flow | 10.00°C/W @ 500 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized |


