821202B04000 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Wakefield Thermal Solutions
In Stock: 18 818
Unit Price: 0,50000 €
Datasheet

Similar


Boyd Laconia, LLC
In Stock: 27 238
Unit Price: 0,71000 €
Datasheet
Heat Sink TO-220 Aluminum 1.5W @ 40°C Board Level, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

821202B04000

DigiKey Part Number
CR473-ND
Manufacturer
Manufacturer Product Number
821202B04000
Description
HEATSINK STAMP 12.7X13.2X19.1MM
Customer Reference
Detailed Description
Heat Sink TO-220 Aluminum 1.5W @ 40°C Board Level, Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Board Level, Vertical
Package Cooled
Attachment Method
Bolt On and PC Pin
Shape
Rectangular, Fins
Length
0.750" (19.05mm)
Width
0.520" (13.21mm)
Diameter
-
Fin Height
0.500" (12.70mm)
Power Dissipation @ Temperature Rise
1.5W @ 40°C
Thermal Resistance @ Forced Air Flow
10.00°C/W @ 200 LFM
Thermal Resistance @ Natural
-
Material
Material Finish
Black Anodized
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes