Heat Sink TO-220 Aluminum 4.0W @ 40°C Board Level
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

821702B00000

DigiKey Part Number
CR492-ND
Manufacturer
Manufacturer Product Number
821702B00000
Description
HEATSINK STAMP 36.8X19.8X21.6MM
Customer Reference
Detailed Description
Heat Sink TO-220 Aluminum 4.0W @ 40°C Board Level
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Board Level
Package Cooled
Attachment Method
Bolt On
Shape
Rectangular, Fins
Length
1.450" (36.83mm)
Width
0.779" (19.80mm)
Diameter
-
Fin Height
0.850" (21.60mm)
Power Dissipation @ Temperature Rise
4.0W @ 40°C
Thermal Resistance @ Forced Air Flow
5.00°C/W @ 200 LFM
Thermal Resistance @ Natural
-
Material
Material Finish
Black Anodized
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.