824302B00000 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Wakefield Thermal Solutions
In Stock: 4 263
Unit Price: 0,68000 €
Datasheet
Heat Sink TO-220 Aluminum 4.0W @ 40°C Board Level
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

824302B00000

DigiKey Part Number
CR493-ND
Manufacturer
Manufacturer Product Number
824302B00000
Description
HEATSINK STAMP 36.8X44.5X9.4MM
Customer Reference
Detailed Description
Heat Sink TO-220 Aluminum 4.0W @ 40°C Board Level
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Board Level
Package Cooled
Attachment Method
Bolt On
Shape
Rectangular, Fins
Length
1.450" (36.83mm)
Width
1.750" (44.45mm)
Diameter
-
Fin Height
0.370" (9.40mm)
Power Dissipation @ Temperature Rise
4.0W @ 40°C
Thermal Resistance @ Forced Air Flow
4.00°C/W @ 300 LFM
Thermal Resistance @ Natural
-
Material
Material Finish
Black Anodized
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes