831302B00000 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Boyd Laconia, LLC
In Stock: 9 867
Unit Price: 2,37000 €
Datasheet
Heat Sink TO-220, TO-262 Aluminum 1.0W @ 30°C Board Level, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

831302B00000

DigiKey Part Number
CR465-ND
Manufacturer
Manufacturer Product Number
831302B00000
Description
HEATSINK STAMP 19X12.8X12.7MM
Customer Reference
Detailed Description
Heat Sink TO-220, TO-262 Aluminum 1.0W @ 30°C Board Level, Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Board Level, Vertical
Package Cooled
Attachment Method
Clip and PC Pin
Shape
Rectangular, Fins
Length
0.750" (19.05mm)
Width
0.504" (12.80mm)
Diameter
-
Fin Height
0.500" (12.70mm)
Power Dissipation @ Temperature Rise
1.0W @ 30°C
Thermal Resistance @ Forced Air Flow
7.00°C/W @ 400 LFM
Thermal Resistance @ Natural
-
Material
Material Finish
Black Anodized
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes