Similar

831502B00000 | |
|---|---|
DigiKey Part Number | CR466-ND |
Manufacturer | |
Manufacturer Product Number | 831502B00000 |
Description | HEATSINK STAMP 19X12.8X12.7MM |
Customer Reference | |
Detailed Description | Heat Sink TO-220, TO-262 Aluminum 1.0W @ 30°C Board Level |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Board Level | |
Package Cooled | ||
Attachment Method | Clip | |
Shape | Rectangular, Fins | |
Length | 0.750" (19.05mm) | |
Width | 0.504" (12.80mm) | |
Diameter | - | |
Fin Height | 0.500" (12.70mm) | |
Power Dissipation @ Temperature Rise | 1.0W @ 30°C | |
Thermal Resistance @ Forced Air Flow | 8.00°C/W @ 300 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized |


