
832700T00000 | |
|---|---|
DigiKey Part Number | CR471-ND |
Manufacturer | |
Manufacturer Product Number | 832700T00000 |
Description | HEATSINK STAMP 26.2X12.7X9.9MM |
Customer Reference | |
Detailed Description | Heat Sink TO-263 (D²Pak) Copper 1.3W @ 30°C Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | SMD Pad | |
Shape | Rectangular, Fins | |
Length | 0.500" (12.70mm) | |
Width | 1.031" (26.20mm) | |
Diameter | - | |
Fin Height | 0.390" (9.91mm) | |
Power Dissipation @ Temperature Rise | 1.3W @ 30°C | |
Thermal Resistance @ Forced Air Flow | 10.00°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Tin |


