
833202B00000 | |
|---|---|
DigiKey Part Number | CR485-ND |
Manufacturer | |
Manufacturer Product Number | 833202B00000 |
Description | HEATSINK STAMP 10X21.2X19MM |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum 3.0W @ 60°C Board Level |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Board Level | |
Package Cooled | ||
Attachment Method | Bolt On | |
Shape | Rectangular | |
Length | 0.750" (19.05mm) | |
Width | 0.860" (21.84mm) | |
Diameter | - | |
Fin Height | 0.355" (9.02mm) | |
Power Dissipation @ Temperature Rise | 3.0W @ 60°C | |
Thermal Resistance @ Forced Air Flow | 12.00°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized |

