
834100T00000 | |
|---|---|
DigiKey Part Number | CR496-ND |
Manufacturer | |
Manufacturer Product Number | 834100T00000 |
Description | HEATSINK STAMP 22.9X8X10.2MM |
Customer Reference | |
Detailed Description | Heat Sink TO-252 (DPak) Copper 2.5W @ 35°C Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | SMD Pad | |
Shape | Rectangular, Fins | |
Length | 0.315" (8.00mm) | |
Width | 0.900" (22.86mm) | |
Diameter | - | |
Fin Height | 0.400" (10.16mm) | |
Power Dissipation @ Temperature Rise | 2.5W @ 35°C | |
Thermal Resistance @ Forced Air Flow | 17.50°C/W @ 300 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Tin |


