Image for MS3476L12-8P is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS3476L12-8P

DigiKey Part Number
2899-MS3476L12-8P-ND
Manufacturer
Manufacturer Product Number
MS3476L12-8P
Description
CONNECTOR
Customer Reference
Detailed Description
8 Position Circular Connector Plug, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
8
Shell Size - Insert
12-8
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Contact Finish - Mating
Gold
Color
-
Shielding
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 74
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Air Electro Inc.
FREE SHIPPING on orders of 12 748,50 € or more for products shipped by Air Electro Inc.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
546,60800 €233,04 €
1045,19800 €451,98 €
2543,90600 €1 097,65 €
5042,07000 €2 103,50 €
10041,49210 €4 149,21 €
25040,38724 €10 096,81 €
50039,86032 €19 930,16 €
Unit Price without VAT:46,60800 €
Unit Price with VAT:57,32784 €