
SUCS1R50512C-C | |
|---|---|
DigiKey Part Number | SUCS1R50512C-C-ND |
Manufacturer | |
Manufacturer Product Number | SUCS1R50512C-C |
Description | DC DC CONVERTER 12V 1.6W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module, Conformal Coated DC DC Converter 1 Output 12V 130mA 4.5V - 9V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 130mA |
Mfr | Power (Watts) 1.6 W |
Series | Voltage - Isolation 500 V |
Packaging Box | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module, Conformal Coated | Efficiency 72% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 5-DIP Module |
Voltage - Input (Max) 9V | Size / Dimension 0.88" L x 0.50" W x 0.28" H (22.4mm x 12.7mm x 7.0mm) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,97000 € | 15,97 € |
| Unit Price without VAT: | 15,97000 € |
|---|---|
| Unit Price with VAT: | 19,64310 € |

