



325321120 | |
|---|---|
DigiKey Part Number | 364-325321120-ND |
Manufacturer | |
Manufacturer Product Number | 325321120 |
Description | CONN BARRIER STRP 12CIRC 0.325" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 Circuit 0.325" (8.26mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Voltage Rating 300V |
Manufacturer Curtis Industries | Wire Gauge 14-22 AWG |
Series | Top Termination Screws |
Packaging Bulk | Bottom Termination Wire Wrap |
Part Status Active | Barrier Type 3 Wall (Tri) |
Terminal Block Type Barrier Block | Mounting Type Through Hole |
Number of Circuits 12 | Operating Temperature 105°C |
Number of Wire Entries 12 | Material - Insulation Polypropylene (PP) |
Pitch 0.325" (8.26mm) | Material Flammability Rating UL94 V-0 |
Number of Rows 1 | Base Product Number |
Current Rating (Amps) 15A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,16000 € | 12,16 € |
| 10 | 8,64700 € | 86,47 € |
| 30 | 7,50833 € | 225,25 € |
| 50 | 7,08900 € | 354,45 € |
| 100 | 6,61730 € | 661,73 € |
| 250 | 6,13904 € | 1 534,76 € |
| 500 | 5,86610 € | 2 933,05 € |
| 1 000 | 5,65350 € | 5 653,50 € |
| Unit Price without VAT: | 12,16000 € |
|---|---|
| Unit Price with VAT: | 14,95680 € |

