N-Channel 50 V 500mA (Ta) 600mW (Ta) Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSN20-7

DigiKey Part Number
BSN20-7DITR-ND - Tape & Reel (TR)
BSN20-7DICT-ND - Cut Tape (CT)
BSN20-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSN20-7
Description
MOSFET N-CH 50V 500MA SOT23
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 50 V 500mA (Ta) 600mW (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
50 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
1.8Ohm @ 220mA, 10V
Vgs(th) (Max) @ Id
1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.8 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
40 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
600mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 64 975
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,28000 €0,28 €
100,17000 €1,70 €
1000,10590 €10,59 €
5000,07820 €39,10 €
1 0000,06922 €69,22 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,05777 €173,31 €
6 0000,05199 €311,94 €
9 0000,04904 €441,36 €
15 0000,04573 €685,95 €
21 0000,04376 €918,96 €
30 0000,04185 €1 255,50 €
Manufacturers Standard Package
Unit Price without VAT:0,28000 €
Unit Price with VAT:0,34440 €