Parametric Equivalent

DMN2024UFDF-7 | |
|---|---|
DigiKey Part Number | 31-DMN2024UFDF-7TR-ND - Tape & Reel (TR) 31-DMN2024UFDF-7CT-ND - Cut Tape (CT) 31-DMN2024UFDF-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN2024UFDF-7 |
Description | MOSFET N-CH 20V 7.1A 6UDFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 7.1A (Ta) 960mW (Ta) Surface Mount U-DFN2020-6 (Type F) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 22mOhm @ 4A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 14.8 nC @ 10 V | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 647 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 960mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | U-DFN2020-6 (Type F) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,31400 € | 3,14 € |
| 100 | 0,20010 € | 20,01 € |
| 500 | 0,15074 € | 75,37 € |
| 1 000 | 0,13481 € | 134,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,11454 € | 343,62 € |
| 6 000 | 0,10433 € | 625,98 € |
| 9 000 | 0,09912 € | 892,08 € |
| 15 000 | 0,09327 € | 1 399,05 € |
| 21 000 | 0,08980 € | 1 885,80 € |
| 30 000 | 0,08643 € | 2 592,90 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,62730 € |



