



CSDS4 | |
|---|---|
DigiKey Part Number | 5730-CSDS4-ND |
Manufacturer | |
Manufacturer Product Number | CSDS4 |
Description | CONNECTOR,FIELD WIRING,M12F,STR, |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | M12-4 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Screw | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | - | |
Shell Material | - | |
Shell Finish | - | |
Contact Finish - Mating | - | |
Color | Black, Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell, Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 1A | |
Voltage Rating | 24V | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,41000 € | 43,41 € |
| 10 | 36,89800 € | 368,98 € |
| 25 | 34,58880 € | 864,72 € |
| 50 | 32,93920 € | 1 646,96 € |
| 100 | 31,36870 € | 3 136,87 € |
| 250 | 29,63692 € | 7 409,23 € |
| Unit Price without VAT: | 43,41000 € |
|---|---|
| Unit Price with VAT: | 53,39430 € |

