


EXL1V0603-1R8-R | |
|---|---|
DigiKey Part Number | 283-EXL1V0603-1R8-RTR-ND - Tape & Reel (TR) 283-EXL1V0603-1R8-RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | EXL1V0603-1R8-R |
Description | FIXED IND 1.8UH 14A 10.2 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.8 µH Shielded Molded Inductor 14 A 10.2mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 13A | |
Shielding | Shielded | |
DC Resistance (DCR) | 10.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 33MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.283" L x 0.272" W (7.20mm x 6.90mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,41073 € | 410,73 € |
| Unit Price without VAT: | 0,41073 € |
|---|---|
| Unit Price with VAT: | 0,50520 € |

