5PX3000RT2U is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Eaton Tripp Lite
In Stock: 2
Unit Price: 2 176,00000 €
Datasheet
Image for 5PX3000RT2U is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5PX3000RT2U

DigiKey Part Number
95-5PX3000RT2U-ND
Manufacturer
Manufacturer Product Number
5PX3000RT2U
Description
MOTORS & SOLENIODS
Customer Reference
Detailed Description
Uninterruptible Power Supply (UPS) Line Interactive (Input Regulation) General Purpose, Industrial Control 3kVA / 2700W 102V ~ 132V
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
AC Outlets
7
Manufacturer
Eaton Tripp Lite
Media Lines Protected
RS-232
Series
Voltage - Output
102V ~ 132V
Packaging
Bulk
Input Connector
NEMA L5-30P
Part Status
Obsolete
Output Connector
NEMA 5-20R (6), NEMA L5-30R (1)
Type
Line Interactive (Input Regulation)
Cord Length
10' (3.05m)
Voltage - Input
70 ~ 153VAC
Approval Agency
cUL, UL
Applications
General Purpose, Industrial Control
Size / Dimension
25.500" L x 17.400" W (647.70mm x 441.96mm)
Form
Rackmount, Tower
Height
3.400" (86.36mm)
Power - Rated
3kVA / 2700W
Shelf Life Start
Manufacture Charge Date
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5PX3000RTG2Eaton Tripp Lite295-5PX3000RTG2-ND2 176,00000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes