
EMI102-10 | |
|---|---|
DigiKey Part Number | 95-EMI102-10-ND |
Manufacturer | |
Manufacturer Product Number | EMI102-10 |
Description | POWER DISTRIBUTION UNIT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Vertical |
Category | Overload Protection Circuit Breaker(s), Fuse Holder |
Manufacturer Eaton Tripp Lite | Connector - AC Input NEMA L5-30P |
Packaging Bulk | AC Outlets 30 |
Part Status Active | Connector - AC Output NEMA 5-20R (30) |
Type PDU (Power Distribution Unit) | Voltage - Input 120V |
Mounting Type Rack, Vertical | Media Lines Protected RS-232 |
Current - Max 24A | Cord Length 10' (3.05m) |
Region Utilized International | Approval Agency UL |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 033,38000 € | 1 033,38 € |
| Unit Price without VAT: | 1 033,38000 € |
|---|---|
| Unit Price with VAT: | 1 271,05740 € |

