


E821 | |
|---|---|
DigiKey Part Number | 4307-E821-ND |
Manufacturer | |
Manufacturer Product Number | E821 |
Description | ALNICO BUTTON 12.7X9.5MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Magnet Alnico (AlNiCo) 0.500" Dia x 0.374" H (12.70mm x 9.50mm) |
Category | Shape Cylindrical |
Manufacturer Eclipse Magnetics Ltd | Magnetization Diametric |
Packaging Bulk | Material Alnico (AlNiCo) |
Part Status Active | Size 0.500" Dia x 0.374" H (12.70mm x 9.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,73000 € | 10,73 € |
| 5 | 9,73400 € | 48,67 € |
| 10 | 9,36500 € | 93,65 € |
| 30 | 8,84033 € | 265,21 € |
| 50 | 8,61980 € | 430,99 € |
| 100 | 8,34240 € | 834,24 € |
| 500 | 7,78356 € | 3 891,78 € |
| 1 000 | 7,57518 € | 7 575,18 € |
| Unit Price without VAT: | 10,73000 € |
|---|---|
| Unit Price with VAT: | 13,19790 € |

