10 MHz ±30ppm Crystal 20pF 50 Ohms 4-SOJ, 9.40mm pitch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-100-20-7SX-TR

DigiKey Part Number
XC2386TR-ND - Tape & Reel (TR)
XC2386CT-ND - Cut Tape (CT)
XC2386DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-100-20-7SX-TR
Description
CRYSTAL 10.0000MHZ 20PF SMD
Customer Reference
Detailed Description
10 MHz ±30ppm Crystal 20pF 50 Ohms 4-SOJ, 9.40mm pitch
Datasheet
 Datasheet
EDA/CAD Models
ECS-100-20-7SX-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
20pF
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-10°C ~ 70°C
Part Status
Not For New Designs
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
10 MHz
Size / Dimension
0.492" L x 0.181" W (12.50mm x 4.60mm)
Frequency Stability
±50ppm
Height - Seated (Max)
0.146" (3.70mm)
Frequency Tolerance
±30ppm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECS-100-18-7SX-TRECS Inc.9 604XC2016-1-ND3,16000 €Similar
In-Stock: 4 189
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,15000 €3,15 €
102,73800 €27,38 €
252,58840 €64,71 €
502,48140 €124,07 €
1002,37890 €237,89 €
2502,26864 €567,16 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0002,06801 €2 068,01 €
2 0001,98281 €3 965,62 €
3 0001,93466 €5 803,98 €
Manufacturers Standard Package
Unit Price without VAT:3,15000 €
Unit Price with VAT:3,87450 €