E91BP-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E91BP-4

DigiKey Part Number
E91BP-4-ND
Manufacturer
Manufacturer Product Number
E91BP-4
Description
BATTERY ALKALINE AA
Customer Reference
Detailed Description
AA Alkaline Manganese Dioxide Battery Non-Rechargeable (Primary)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Battery Chemistry
Battery Cell Size
Capacity
-
Size / Dimension
0.57" Dia x 1.99" H (14.5mm x 50.5mm)
Termination Style
Button Top (Extending)
Features
-
Discharge Rate
-
Weight
-
Shipping Info
-
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-40°F ~ 122°F (-40°C ~ 50°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.