Mosfet Array 30V 16A (Ta) Surface Mount Die
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 30V 16A (Ta) Surface Mount Die
How to GaN - 01: Material Capability Comparisons
How to GaN - 02: Building a GaN Transistor

EPC2111

DigiKey Part Number
917-1174-2-ND - Tape & Reel (TR)
917-1174-1-ND - Cut Tape (CT)
917-1174-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EPC2111
Description
MOSFET 2N-CH 30V 16A DIE
Customer Reference
Detailed Description
Mosfet Array 30V 16A (Ta) Surface Mount Die
Datasheet
 Datasheet
EDA/CAD Models
EPC2111 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPC
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Technology
GaNFET (Gallium Nitride)
Configuration
2 N-Channel (Half Bridge)
FET Feature
-
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
16A (Ta)
Rds On (Max) @ Id, Vgs
19mOhm @ 15A, 5V, 8mOhm @ 15A, 5V
Vgs(th) (Max) @ Id
2.5V @ 2mA, 2.5V @ 5mA
Gate Charge (Qg) (Max) @ Vgs
2.2nC @ 5V, 5.8nC @ 5V
Input Capacitance (Ciss) (Max) @ Vds
230pF @ 15V, 595pF @ 15V
Power - Max
-
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Die
Supplier Device Package
Die
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 523
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
13,74000 €3,74 €
102,46200 €24,62 €
1001,73940 €173,94 €
5001,43084 €715,42 €
1 0001,33175 €1 331,75 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5001,30166 €3 254,15 €
Manufacturers Standard Package
Unit Price without VAT:3,74000 €
Unit Price with VAT:4,60020 €