Direct

B72542V0250K062 | |
|---|---|
DigiKey Part Number | 495-77186-2-ND - Tape & Reel (TR) 495-77186-1-ND - Cut Tape (CT) 495-77186-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72542V0250K062 |
Description | VARISTOR 39V 1.2KA 2220 |
Customer Reference | |
Detailed Description | 39 V 1.2 kA Varistor 1 Circuit Surface Mount, MLCV 2220 (5750 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Maximum AC Volts | 25 V | |
Maximum DC Volts | 31 V | |
Varistor Voltage (Min) | 35.1 V | |
Varistor Voltage (Typ) | 39 V | |
Varistor Voltage (Max) | 42.9 V | |
Current - Surge | 1.2 kA | |
Energy | 9.6J | |
Number of Circuits | 1 | |
Operating Temperature | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 2220 (5750 Metric) |


