M2.5 Flat Washer 0.020" (0.51mm) Thick Plastic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M2.5 Flat Washer 0.020" (0.51mm) Thick Plastic
Supporting your Project: Printed Circuit Board Solutions

185020070409

DigiKey Part Number
RPC3466-ND
Manufacturer
Manufacturer Product Number
185020070409
Description
WASHER FLAT M2.5 PLASTIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
M2.5 Flat Washer 0.020" (0.51mm) Thick Plastic
Datasheet
 Datasheet
EDA/CAD Models
185020070409 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Flat
Thread/Screw/Hole Size
M2.5
Diameter - Inside
0.106" (2.69mm)
Diameter - Outside
0.236" (5.99mm)
Thickness
0.020" (0.51mm)
Plating
-
Material
Plastic
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 285
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,82000 €0,82 €
100,69400 €6,94 €
250,65000 €16,25 €
500,61880 €30,94 €
1000,58920 €58,92 €
2500,55220 €138,05 €
5000,52580 €262,90 €
1 0000,50071 €500,71 €
2 5000,46936 €1 173,40 €
Manufacturers Standard Package
Unit Price without VAT:0,82000 €
Unit Price with VAT:1,00860 €