
SFAB-1000U-HQ12-2SA-M12-EX2 | |
|---|---|
DigiKey Part Number | 2171-SFAB-1000U-HQ12-2SA-M12-EX2-ND |
Manufacturer | |
Manufacturer Product Number | SFAB-1000U-HQ12-2SA-M12-EX2 |
Description | SENSOR FLOW GAS 10 ~ 1000 LPM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Gas Flow Sensor 10 ~ 1000 LPM Polyamide |
Datasheet | Datasheet |
Category | Sensing Range 10 ~ 1000 LPM |
Manufacturer Festo Corporation | Flow Sensor Type Gas |
Series | Voltage - Input 15V ~ 30V |
Packaging Bulk | Material - Body Polyamide |
Part Status Active | Operating Temperature 0°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 778,24000 € | 778,24 € |
| Unit Price without VAT: | 778,24000 € |
|---|---|
| Unit Price with VAT: | 957,23520 € |

