HLP-60H-24 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Thomas Research Products
In Stock: 127
Unit Price: 66,33000 €
Datasheet
2.5A 14.4 ~ 24V Constant Current LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLP-60H-24

DigiKey Part Number
1866-2691-ND
Manufacturer
Manufacturer Product Number
HLP-60H-24
Description
LED DRVR CC AC/DC 14.4-24V 2.5A
Customer Reference
Detailed Description
2.5A 14.4 ~ 24V Constant Current LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
2.5A
Manufacturer
MEAN WELL USA Inc.
Power (Watts)
60 W
Series
Voltage - Isolation
3.75 kV
Packaging
Box
Dimming
Analog, PWM
Part Status
Not For New Designs
Features
OCP, OTP, OVP, SCP
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 70°C
Type
Constant Current
Efficiency
89.5%
Topology
AC DC Converter
Termination Style
Rectangular, 6 Position
Number of Outputs
1
Size / Dimension
5.80" L x 2.09" W x 1.06" H (147.2mm x 53.0mm x 27.0mm)
Voltage - Input (Min)
90VAC
Approval Agency
CB, CCC, CE, cURus, TUV
Voltage - Input (Max)
305VAC
Mounting Type
Chassis Mount
Voltage - Output
14.4 ~ 24V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PLED75W-027-C2800-DThomas Research Products1271121-1208-ND66,33000 €Similar
Available To Order
Marketplace Stock: 403 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Box
QuantityUnit PriceExt Price
127,20000 €27,20 €
Unit Price without VAT:27,20000 €
Unit Price with VAT:33,45600 €

Other Suppliers on DigiKey

403In Stock
Ships from FORTEC Power GmbH