
SSFB12N05 | |
|---|---|
DigiKey Part Number | 4786-SSFB12N05TR-ND - Tape & Reel (TR) 4786-SSFB12N05CT-ND - Cut Tape (CT) 4786-SSFB12N05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSFB12N05 |
Description | MOSFET N/P-CH 12V 5A 6DFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 12V 5A (Ta) 1.9W (Ta) Surface Mount 6-DFN (2x2) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Manufacturer Good-Ark Semiconductor | Gate Charge (Qg) (Max) @ Vgs 6.6nC @ 4.5V, 9.2nC @ 4.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 495pF @ 6V, 520pF @ 6V |
Part Status Active | Power - Max 1.9W (Ta) |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration N and P-Channel Complementary | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 12V | Package / Case 6-WDFN Exposed Pad |
Current - Continuous Drain (Id) @ 25°C 5A (Ta) | Supplier Device Package 6-DFN (2x2) |
Rds On (Max) @ Id, Vgs 32mOhm @ 5A, 4.5V, 74mOhm @ 4.5A, 4.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,12200 € | 1,22 € |
| 25 | 0,10800 € | 2,70 € |
| 100 | 0,09220 € | 9,22 € |
| 250 | 0,08464 € | 21,16 € |
| 500 | 0,08006 € | 40,03 € |
| 1 000 | 0,07629 € | 76,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,07063 € | 282,52 € |
| 8 000 | 0,06852 € | 548,16 € |
| 12 000 | 0,06747 € | 809,64 € |
| 20 000 | 0,06630 € | 1 326,00 € |
| 28 000 | 0,06562 € | 1 837,36 € |
| 40 000 | 0,06496 € | 2 598,40 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,22140 € |



