24 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF30FC-24DS-0.4V(82)

DigiKey Part Number
H3860TR-ND - Tape & Reel (TR)
H3860CT-ND - Cut Tape (CT)
H3860DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF30FC-24DS-0.4V(82)
Description
CONN RCPT 24POS SMD GOLD
Customer Reference
Detailed Description
24 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
DF30FC-24DS-0.4V(82) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Hirose Electric Co Ltd
Mounting Type
Surface Mount
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish Thickness
2.00µin (0.051µm)
Part Status
Last Time Buy
Mated Stacking Heights
0.9mm
Connector Type
Receptacle, Outer Shroud Contacts
Height Above Board
0.035" (0.88mm)
Number of Positions
24
Base Product Number
Pitch
0.016" (0.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DF30FC-24DS-0.4V(81)Hirose Electric Co Ltd304H125767CT-ND0,87000 €Parametric Equivalent
In-Stock: 1 761
Check for Additional Incoming Stock
Last Time Buy Date: 31/10/2027
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,59746 €597,46 €
2 0000,56895 €1 137,90 €
3 0000,55291 €1 658,73 €
5 0000,53335 €2 666,75 €
7 0000,52084 €3 645,88 €
10 0000,50791 €5 079,10 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,95000 €0,95 €
100,81100 €8,11 €
250,76000 €19,00 €
500,72380 €36,19 €
1000,68920 €68,92 €
2500,64596 €161,49 €
5000,61512 €307,56 €
Digi-Reel®
QuantityUnit PriceExt Price
10,99000 €0,99 €
100,84100 €8,41 €
250,80720 €20,18 €
500,78980 €39,49 €
1000,75550 €75,55 €
2500,68684 €171,71 €
5000,61814 €309,07 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,95000 €
Unit Price with VAT:1,16850 €