DF37NB-10DS-0.4V(53) is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Hirose Electric Co Ltd
In Stock: 0
Unit Price: 0,59000 €
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 9 072
Unit Price: 0,54000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 40 883
Unit Price: 0,47000 €
Datasheet
10 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF37NB-10DS-0.4V(53)

DigiKey Part Number
26-DF37NB-10DS-0.4V(53)TR-ND - Tape & Reel (TR)
26-DF37NB-10DS-0.4V(53)CT-ND - Cut Tape (CT)
26-DF37NB-10DS-0.4V(53)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF37NB-10DS-0.4V(53)
Description
CONN RCPT 10POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
DF37NB-10DS-0.4V(53) Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Hirose Electric Co Ltd
Mounting Type
Surface Mount
Series
Features
Solder Retention
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
2.00µin (0.051µm)
Connector Type
Receptacle, Center Strip Contacts
Mated Stacking Heights
0.98mm
Number of Positions
10
Height Above Board
0.038" (0.97mm)
Pitch
0.016" (0.40mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DF37NB-10DS-0.4V(51)Hirose Electric Co Ltd0H11848CT-ND0,59000 €Similar
DF37NB-10DS-0.4V(75)Hirose Electric Co Ltd9 07226-DF37NB-10DS-0.4V(75)CT-ND0,54000 €Similar
1-2201197-0TE Connectivity AMP Connectors40 88317-1-2201197-0CT-ND0,47000 €Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,67000 €0,67 €
100,56700 €5,67 €
250,53120 €13,28 €
500,50600 €25,30 €
1000,48170 €48,17 €
2500,45152 €112,88 €
5000,42996 €214,98 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,46077 €460,77 €
2 0000,43878 €877,56 €
3 0000,42641 €1 279,23 €
5 0000,41132 €2 056,60 €
7 0000,40167 €2 811,69 €
10 0000,39170 €3 917,00 €
Manufacturers Standard Package
Unit Price without VAT:0,67000 €
Unit Price with VAT:0,82410 €