Similar

LSYMB7N3-1A | |
|---|---|
DigiKey Part Number | LSYMB7N3-1A-ND |
Manufacturer | |
Manufacturer Product Number | LSYMB7N3-1A |
Description | SWITCH SNAP ACTION DPDT 10A 120V |
Customer Reference | |
Detailed Description | Switch DPDT (DB/DM) Chassis Mount |
Datasheet | Datasheet |
Category | Actuator Type Side Rotary, Roller |
Manufacturer Honeywell Sensing and Productivity Solutions | Mounting Type Chassis Mount |
Series | Termination Style Screw Terminal |
Packaging Bulk | Operating Force 46gfm |
Part Status Obsolete | Pretravel 18° |
Circuit DPDT (DB/DM) | Differential Travel 10° |
Switch Function Mom-Off-Mom | Overtravel 57° |
Current Rating (Amps) 10A (AC), 800mA (DC) | Operating Temperature -40°C ~ 121°C |
Voltage Rating - AC 120 V | Base Product Number |
Voltage Rating - DC 115 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSYMB4N-2K | Honeywell Sensing and Productivity Solutions | 0 | LSYMB4N-2K-ND | 443,13600 € | Similar |

