
MPRLF0160MG0000SA | |
|---|---|
DigiKey Part Number | 480-MPRLF0160MG0000SA-ND |
Manufacturer | |
Manufacturer Product Number | MPRLF0160MG0000SA |
Description | MICRO PRESSURE SENSOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 15PSI (103.42kPa) Absolute Male - 0.1" (2.49mm) Tube 24 b 12-SMD, No Lead, Top Port |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Absolute | |
Operating Pressure | 15PSI (103.42kPa) | |
Output Type | SPI | |
Output | 24 b | |
Accuracy | ±0.25% | |
Voltage - Supply | 1.8V ~ 3.6V | |
Port Size | Male - 0.1" (2.49mm) Tube | |
Port Style | Barbless | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | SMD (SMT) Tab | |
Maximum Pressure | 14.5PSI (100kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-SMD, No Lead, Top Port | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,56000 € | 16,56 € |
| 5 | 15,05800 € | 75,29 € |
| 10 | 14,50400 € | 145,04 € |
| 25 | 13,84280 € | 346,07 € |
| 50 | 13,39180 € | 669,59 € |
| 100 | 12,97840 € | 1 297,84 € |
| 700 | 11,99376 € | 8 395,63 € |
| Unit Price without VAT: | 16,56000 € |
|---|---|
| Unit Price with VAT: | 20,36880 € |


