
DV2120 | |
|---|---|
DigiKey Part Number | 2330-DV2120-ND |
Manufacturer | |
Manufacturer Product Number | DV2120 |
Description | STACK LIGHT,SINGLE LED, SELECTAB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stack Light Beacon Blue, Cyan, Green, Lilac, Red, White, Yellow LED Connector, M12, 5-pin |
Datasheet | Datasheet |
EDA/CAD Models | DV2120 Models |
Category | Light Color Blue, Cyan, Green, Lilac, Red, White, Yellow |
Manufacturer ifm efector, inc. | Function - Lighting Steady |
Packaging Box | Voltage - Supply 18 ~ 30VDC |
Part Status Active | Termination Style Connector, M12, 5-pin |
Type Beacon | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Stacks 1 | Operating Temperature -25°C ~ 50°C |
Lamp Type LED |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 194,26000 € | 194,26 € |
| 5 | 170,56400 € | 852,82 € |
| 10 | 161,85200 € | 1 618,52 € |
| Unit Price without VAT: | 194,26000 € |
|---|---|
| Unit Price with VAT: | 238,93980 € |

