RF Diode Schottky - 1 Pair Series Connection 4V 110 mA 100 mW PG-SOT323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT1504WH6327XTSA1

DigiKey Part Number
BAT1504WH6327XTSA1TR-ND - Tape & Reel (TR)
BAT1504WH6327XTSA1CT-ND - Cut Tape (CT)
BAT1504WH6327XTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT1504WH6327XTSA1
Description
DIODE SCHOTTKY 4V 100MW SOT323-3
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
RF Diode Schottky - 1 Pair Series Connection 4V 110 mA 100 mW PG-SOT323
Datasheet
 Datasheet
EDA/CAD Models
BAT1504WH6327XTSA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Capacitance @ Vr, F
0.35pF @ 0V, 1MHz
Manufacturer
Infineon Technologies
Power Dissipation (Max)
100 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Active
Package / Case
SC-70, SOT-323
Diode Type
Schottky - 1 Pair Series Connection
Supplier Device Package
PG-SOT323
Voltage - Peak Reverse (Max)
4V
Base Product Number
Current - Max
110 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 58 724
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,44000 €0,44 €
100,31100 €3,11 €
250,27760 €6,94 €
1000,24150 €24,15 €
2500,22412 €56,03 €
5000,21366 €106,83 €
1 0000,20506 €205,06 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,19444 €583,32 €
6 0000,18925 €1 135,50 €
9 0000,18664 €1 679,76 €
15 0000,18376 €2 756,40 €
21 0000,18207 €3 823,47 €
30 0000,18045 €5 413,50 €
Manufacturers Standard Package
Unit Price without VAT:0,44000 €
Unit Price with VAT:0,54120 €