Parametric Equivalent



IPG20N06S415ATMA2 | |
|---|---|
DigiKey Part Number | 448-IPG20N06S415ATMA2TR-ND - Tape & Reel (TR) 448-IPG20N06S415ATMA2CT-ND - Cut Tape (CT) 448-IPG20N06S415ATMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPG20N06S415ATMA2 |
Description | MOSFET 2N-CH 60V 20A 8TDSON |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 20A 50W Surface Mount PG-TDSON-8-4 |
Datasheet | Datasheet |
EDA/CAD Models | IPG20N06S415ATMA2 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 29nC @ 10V |
Manufacturer Infineon Technologies | Input Capacitance (Ciss) (Max) @ Vds 2260pF @ 25V |
Series | Power - Max 50W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Technology MOSFET (Metal Oxide) | Qualification AEC-Q101 |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60V | Package / Case 8-PowerVDFN |
Current - Continuous Drain (Id) @ 25°C 20A | Supplier Device Package PG-TDSON-8-4 |
Rds On (Max) @ Id, Vgs 15.5mOhm @ 17A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 4V @ 20µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPG20N06S415ATMA1 | Infineon Technologies | 0 | IPG20N06S415ATMA1-ND | 0,00000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,91000 € | 1,91 € |
| 10 | 1,22500 € | 12,25 € |
| 100 | 0,82980 € | 82,98 € |
| 500 | 0,66050 € | 330,25 € |
| 1 000 | 0,60609 € | 606,09 € |
| 2 000 | 0,58685 € | 1 173,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,51082 € | 2 554,10 € |
| 10 000 | 0,48024 € | 4 802,40 € |
| 15 000 | 0,47945 € | 7 191,75 € |
| Unit Price without VAT: | 1,91000 € |
|---|---|
| Unit Price with VAT: | 2,34930 € |




