Enclosure Plastic, Polycarbonate (PC) Gray, Opaque Cover/Door Cover Included, Hinged Door 18.000" L x 16.000" W (457.20mm x 406.40mm) X 8.000" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosure Plastic, Polycarbonate (PC) Gray, Opaque Cover/Door Cover Included, Hinged Door 18.000" L x 16.000" W (457.20mm x 406.40mm) X 8.000" (203.20mm)
G201608
Integra Enclosures Customization

H181608H-6P

DigiKey Part Number
2321-H181608H-6P-ND
Manufacturer
Manufacturer Product Number
H181608H-6P
Description
ENCLOSURE PC 18.91"L X 16.91"W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Enclosure Plastic, Polycarbonate (PC) Gray, Opaque Cover/Door Cover Included, Hinged Door 18.000" L x 16.000" W (457.20mm x 406.40mm) X 8.000" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Design
Cover Included, Hinged Door
Mfr
Material
Series
Color
Gray, Opaque Cover/Door
Packaging
Box
Thickness
0.232" (5.89mm)
Part Status
Active
Features
Mounting Brackets
Container Type
Enclosure
Ratings
Size / Dimension
18.000" L x 16.000" W (457.20mm x 406.40mm)
Material Flammability Rating
UL94 5VA, UL94 V-0
Height
8.000" (203.20mm)
Weight
13 lbs (5.9 kg)
Area (L x W)
288in² (1858cm²)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1160,28000 €160,28 €
5137,01400 €685,07 €
10133,54100 €1 335,41 €
Manufacturers Standard Package
Unit Price without VAT:160,28000 €
Unit Price with VAT:197,14440 €