
142-0761-821 | |
|---|---|
DigiKey Part Number | 5664-142-0761-821-600136-ND |
Manufacturer | Johnson |
Manufacturer Product Number | 142-0761-821 |
Description | SMA HIGH FREQ END LAUNCH JACK |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Board Edge, End Launch; Through Hole, Right Angle Solder |
EDA/CAD Models | 142-0761-821 Models |
Category | Frequency - Max 26.5 GHz |
Mfr | Number of Ports 1 |
Packaging Retail Package | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Board Edge, End Launch; Through Hole, Right Angle | Voltage Rating 170 V |
Fastening Type Threaded | Mating Cycles 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,66000 € | 15,66 € |
| 10 | 14,77100 € | 147,71 € |
| 25 | 13,97240 € | 349,31 € |
| 50 | 12,91840 € | 645,92 € |
| 100 | 12,30660 € | 1 230,66 € |
| Unit Price without VAT: | 15,66000 € |
|---|---|
| Unit Price with VAT: | 19,26180 € |

